
C0805C301F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C301F5GACTUCT-ND - Cut Tape (CT) 399-C0805C301F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301F5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 10 | ¥136.40000 | ¥1,364 |
| 50 | ¥107.36000 | ¥5,368 |
| 100 | ¥98.40000 | ¥9,840 |
| 500 | ¥83.25200 | ¥41,626 |
| 1,000 | ¥78.56400 | ¥78,564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥71.53250 | ¥286,130 |
| 8,000 | ¥68.91775 | ¥551,342 |
| 12,000 | ¥67.60750 | ¥811,290 |
| 20,000 | ¥66.15475 | ¥1,323,095 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

