Upgrade
Upgrade
Upgrade
Upgrade

C0805C273M5UACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273M5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C273M5UACTU |
Description | CAP CER 0.027UF 50V Z5U 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor Z5U 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.64375 | ¥30,575 |
| Unit Price without JCT: | ¥7.64375 |
|---|---|
| Unit Price with JCT: | ¥8.40813 |


