Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C271G5GAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805C271G5GAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271G5GAC3083 |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271G5GAC3123 | KEMET | 0 | 399-C0805C271G5GAC3123TR-ND | ¥28.56600 | Parametric Equivalent |
| C0805C271G5GAC7210 | KEMET | 0 | 399-C0805C271G5GAC7210TR-ND | ¥26.03307 | Parametric Equivalent |
| C0805C271G5GACAUTO | KEMET | 0 | 399-C0805C271G5GACAUTOTR-ND | ¥29.61100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥24.92540 | ¥373,881 |
| Unit Price without JCT: | ¥24.92540 |
|---|---|
| Unit Price with JCT: | ¥27.41794 |


