
C0805C241J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C241J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C241J5GACTUCT-ND - Cut Tape (CT) 399-C0805C241J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C241J5GACTU |
Description | CAP CER 240PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C241J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥29.20000 | ¥292 |
| 50 | ¥21.24000 | ¥1,062 |
| 100 | ¥18.80000 | ¥1,880 |
| 500 | ¥14.66400 | ¥7,332 |
| 1,000 | ¥13.39300 | ¥13,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.48600 | ¥45,944 |
| 8,000 | ¥10.77800 | ¥86,224 |
| 12,000 | ¥10.42358 | ¥125,083 |
| 20,000 | ¥10.03090 | ¥200,618 |
| 28,000 | ¥9.80129 | ¥274,436 |
| 40,000 | ¥9.58043 | ¥383,217 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

