240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C241J5GACTU

DigiKey Part Number
399-C0805C241J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C241J5GACTUCT-ND - Cut Tape (CT)
399-C0805C241J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C241J5GACTU
Description
CAP CER 240PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C241J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,994
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥50.00000¥50
10¥29.20000¥292
50¥21.24000¥1,062
100¥18.80000¥1,880
500¥14.66400¥7,332
1,000¥13.39300¥13,393
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.48600¥45,944
8,000¥10.77800¥86,224
12,000¥10.42358¥125,083
20,000¥10.03090¥200,618
28,000¥9.80129¥274,436
40,000¥9.58043¥383,217
Manufacturers Standard Package
Unit Price without JCT:¥50.00000
Unit Price with JCT:¥55.00000