


C0805C224M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224M1RACTUTR-ND - Tape & Reel (TR) 399-C0805C224M1RACTUCT-ND - Cut Tape (CT) 399-C0805C224M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224M1RACTU |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥44.40000 | ¥444 |
| 50 | ¥32.98000 | ¥1,649 |
| 100 | ¥29.45000 | ¥2,945 |
| 500 | ¥23.51800 | ¥11,759 |
| 1,000 | ¥21.68900 | ¥21,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.75760 | ¥49,394 |
| 5,000 | ¥18.59420 | ¥92,971 |
| 7,500 | ¥18.01187 | ¥135,089 |
| 12,500 | ¥17.36640 | ¥217,080 |
| 17,500 | ¥16.98891 | ¥297,306 |
| 25,000 | ¥16.62592 | ¥415,648 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

