C0805C224JMREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.78810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.00340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7.43750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.36180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥9.82810
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥12.72720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥11.01310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥10.54480
Datasheet
0.22 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224JMREC

DigiKey Part Number
C0805C224JMREC-ND
Manufacturer
Manufacturer Product Number
C0805C224JMREC
Description
CAP CER 0805 220NF 63V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224JMREC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10,000¥8.36300¥83,630
Manufacturers Standard Package
Unit Price without JCT:¥8.36300
Unit Price with JCT:¥9.19930