0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223J5GECTU

DigiKey Part Number
399-C0805C223J5GECTUTR-ND - Tape & Reel (TR)
399-C0805C223J5GECTUCT-ND - Cut Tape (CT)
399-C0805C223J5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223J5GECTU
Description
CAP CER 0805 22NF 50V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J5GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,645
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥51.00000¥51
10¥30.40000¥304
50¥22.20000¥1,110
100¥19.53000¥1,953
500¥15.48600¥7,743
1,000¥14.18600¥14,186
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥12.81600¥32,040
5,000¥12.01940¥60,097
7,500¥11.57680¥86,826
12,500¥11.11880¥138,985
17,500¥10.85103¥189,893
25,000¥10.59344¥264,836
30,000¥10.47143¥314,143
60,000¥10.12978¥607,787
Manufacturers Standard Package
Unit Price without JCT:¥51.00000
Unit Price with JCT:¥56.10000