C0805C223J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.20120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥8.20575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥7.81900
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥1.71375
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.44275
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥9.58547
Datasheet
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C223J3RECTU

DigiKey Part Number
399-C0805C223J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C223J3RECTU
Description
CAP CER 0805 22NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C223J3REC7210KEMET0C0805C223J3REC7210-ND¥6.20120Parametric Equivalent
C0805C223J3RECAUTOKEMET0C0805C223J3RECAUTO-ND¥8.20575Parametric Equivalent
C0805C223J3RECAUTO7210KEMET0C0805C223J3RECAUTO7210-ND¥7.81900Parametric Equivalent
0805B223J250CTWalsin Technology Corporation01292-0805B223J250CTTR-ND¥1.71375Parametric Equivalent
VJ0805Y223JXXCW1BCVishay Vitramon0720-1761-2-ND¥10.44275Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥6.34888¥50,791
Unit Price without JCT:¥6.34888
Unit Price with JCT:¥6.98377