Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0805C223J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C223J3JACTU |
Description | CAP CER 0.022UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223F3JACTU | KEMET | 0 | 399-C0805C223F3JACTUTR-ND | ¥55.54950 | Upgrade |
| C0805C223F5JACTU | KEMET | 0 | 399-C0805C223F5JACTUTR-ND | ¥46.62100 | Upgrade |
| C0805C223G3JACTU | KEMET | 0 | 399-C0805C223G3JACTUTR-ND | ¥17.92050 | Upgrade |
| C0805C223G5JACTU | KEMET | 0 | 399-C0805C223G5JACTUTR-ND | ¥15.08225 | Upgrade |
| C0805C223J5JACTU | KEMET | 1,281 | 399-C0805C223J5JACTUCT-ND | ¥60.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.07475 | ¥52,299 |
| Unit Price without JCT: | ¥13.07475 |
|---|---|
| Unit Price with JCT: | ¥14.38223 |


