
C0805C223G5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C223G5GECTUTR-ND - Tape & Reel (TR) 399-C0805C223G5GECTUCT-ND - Cut Tape (CT) 399-C0805C223G5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223G5GECTU |
Description | CAP CER 0805 22NF 50V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥109.50000 | ¥1,095 |
| 50 | ¥85.26000 | ¥4,263 |
| 100 | ¥77.76000 | ¥7,776 |
| 500 | ¥65.08800 | ¥32,544 |
| 1,000 | ¥61.17300 | ¥61,173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥57.03960 | ¥142,599 |
| 5,000 | ¥54.54780 | ¥272,739 |
| 7,500 | ¥53.29973 | ¥399,748 |
| 12,500 | ¥51.91568 | ¥648,946 |
| 17,500 | ¥51.10674 | ¥894,368 |
| 25,000 | ¥50.32804 | ¥1,258,201 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

