
C0805C223F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C223F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C223F3GECAUTOCT-ND - Cut Tape (CT) 399-C0805C223F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223F3GECAUTO |
Description | CAP CER 0805 22NF 25V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223F3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248.00000 | ¥248 |
| 10 | ¥162.70000 | ¥1,627 |
| 50 | ¥129.22000 | ¥6,461 |
| 100 | ¥118.89000 | ¥11,889 |
| 500 | ¥101.42000 | ¥50,710 |
| 1,000 | ¥96.01400 | ¥96,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥90.30600 | ¥225,765 |
| 5,000 | ¥86.86320 | ¥434,316 |
| 7,500 | ¥85.13867 | ¥638,540 |
| 12,500 | ¥83.22720 | ¥1,040,340 |
| 17,500 | ¥82.10926 | ¥1,436,912 |
| Unit Price without JCT: | ¥248.00000 |
|---|---|
| Unit Price with JCT: | ¥272.80000 |

