
C0805C222KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222KARACTUTR-ND - Tape & Reel (TR) 399-C0805C222KARACTUCT-ND - Cut Tape (CT) 399-C0805C222KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KARACTU |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥24.40000 | ¥244 |
| 50 | ¥17.52000 | ¥876 |
| 100 | ¥15.44000 | ¥1,544 |
| 500 | ¥11.92800 | ¥5,964 |
| 1,000 | ¥10.84500 | ¥10,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.22425 | ¥36,897 |
| 8,000 | ¥8.62213 | ¥68,977 |
| 12,000 | ¥8.32067 | ¥99,848 |
| 20,000 | ¥7.98665 | ¥159,733 |
| 28,000 | ¥7.79143 | ¥218,160 |
| 40,000 | ¥7.60370 | ¥304,148 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

