Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C222KAGEC7210 | |
|---|---|
DigiKey Part Number | C0805C222KAGEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222KAGEC7210 |
Description | CAP CER 0805 2.2NF 250V C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KAGEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222KAGEC | KEMET | 0 | C0805C222KAGEC-ND | ¥9.34300 | Parametric Equivalent |
| C0805C222KAGECAUTO | KEMET | 13,582 | 399-17905-1-ND | ¥45.00000 | Parametric Equivalent |
| C0805C222KAGECAUTO7210 | KEMET | 0 | C0805C222KAGECAUTO7210-ND | ¥4.39730 | Parametric Equivalent |
| C0805C222KAGECTU | KEMET | 0 | 399-C0805C222KAGECTUTR-ND | ¥8.34750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.07610 | ¥30,761 |
| Unit Price without JCT: | ¥3.07610 |
|---|---|
| Unit Price with JCT: | ¥3.38371 |


