
C0805C222J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C222J5GECTUTR-ND - Tape & Reel (TR) 399-C0805C222J5GECTUCT-ND - Cut Tape (CT) 399-C0805C222J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GECTU |
Description | CAP CER 0805 2.2NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥22.90000 | ¥229 |
| 50 | ¥16.48000 | ¥824 |
| 100 | ¥14.49000 | ¥1,449 |
| 500 | ¥11.15800 | ¥5,579 |
| 1,000 | ¥10.13100 | ¥10,131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.59175 | ¥34,367 |
| 8,000 | ¥8.02075 | ¥64,166 |
| 12,000 | ¥7.73483 | ¥92,818 |
| 20,000 | ¥7.41805 | ¥148,361 |
| 28,000 | ¥7.23275 | ¥202,517 |
| 40,000 | ¥7.05465 | ¥282,186 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

