C0805C221M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,658
Unit Price: ¥221.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥38.54725
Datasheet

Upgrade


KEMET
In Stock: 2,593
Unit Price: ¥55.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.08150
Datasheet

Upgrade


KEMET
In Stock: 8,245
Unit Price: ¥53.00000
Datasheet

Upgrade


KEMET
In Stock: 16,074
Unit Price: ¥70.00000
Datasheet

Upgrade


KEMET
In Stock: 1,252
Unit Price: ¥81.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥18.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥4.94200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,792
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥1.30325
Datasheet
220 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C221M2RACTU

DigiKey Part Number
399-C0805C221M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C221M2RACTU
Description
CAP CER 220PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C221M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥16.15500¥64,620
Manufacturers Standard Package
Unit Price without JCT:¥16.15500
Unit Price with JCT:¥17.77050