


C0805C221K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C221K3RACTUCT-ND - Cut Tape (CT) 399-C0805C221K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K3RACTU |
Description | CAP CER 220PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥32.40000 | ¥324 |
| 50 | ¥23.60000 | ¥1,180 |
| 100 | ¥20.94000 | ¥2,094 |
| 500 | ¥16.43000 | ¥8,215 |
| 1,000 | ¥15.04000 | ¥15,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.95825 | ¥51,833 |
| 8,000 | ¥12.18488 | ¥97,479 |
| 12,000 | ¥11.79767 | ¥141,572 |
| 20,000 | ¥11.36850 | ¥227,370 |
| 28,000 | ¥11.11764 | ¥311,294 |
| 40,000 | ¥10.87640 | ¥435,056 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

