


C0805C182K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C182K3RACTUCT-ND - Cut Tape (CT) 399-C0805C182K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C182K3RACTU |
Description | CAP CER 1800PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.40000 | ¥264 |
| 50 | ¥19.08000 | ¥954 |
| 100 | ¥16.83000 | ¥1,683 |
| 500 | ¥13.06800 | ¥6,534 |
| 1,000 | ¥11.90600 | ¥11,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.16350 | ¥40,654 |
| 8,000 | ¥9.51688 | ¥76,135 |
| 12,000 | ¥9.19300 | ¥110,316 |
| 20,000 | ¥8.83400 | ¥176,680 |
| 28,000 | ¥8.62425 | ¥241,479 |
| 40,000 | ¥8.42250 | ¥336,900 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

