
C0805C181J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C181J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C181J5HACTUCT-ND - Cut Tape (CT) 399-C0805C181J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C181J5HACTU |
Description | CAP CER 180PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C181J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.60000 | ¥86 |
| 50 | ¥5.88000 | ¥294 |
| 100 | ¥5.07000 | ¥507 |
| 500 | ¥3.69600 | ¥1,848 |
| 1,000 | ¥3.27600 | ¥3,276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.64525 | ¥10,581 |
| 8,000 | ¥2.41238 | ¥19,299 |
| 12,000 | ¥2.29583 | ¥27,550 |
| 20,000 | ¥2.16675 | ¥43,335 |
| 28,000 | ¥2.09125 | ¥58,555 |
| 40,000 | ¥2.01875 | ¥80,750 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

