
C0805C180J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C180J3GACTUCT-ND - Cut Tape (CT) 399-C0805C180J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180J3GACTU |
Description | CAP CER 18PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.08000 | ¥804 |
| 100 | ¥14.14000 | ¥1,414 |
| 500 | ¥10.87600 | ¥5,438 |
| 1,000 | ¥9.86800 | ¥9,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.36075 | ¥33,443 |
| 8,000 | ¥7.80100 | ¥62,408 |
| 12,000 | ¥7.52083 | ¥90,250 |
| 20,000 | ¥7.21030 | ¥144,206 |
| 28,000 | ¥7.02889 | ¥196,809 |
| 40,000 | ¥6.85438 | ¥274,175 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

