

C0805C155K4RECTU | |
---|---|
DigiKey Part Number | 399-C0805C155K4RECTUTR-ND - Tape & Reel (TR) 399-C0805C155K4RECTUCT-ND - Cut Tape (CT) 399-C0805C155K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RECTU |
Description | CAP CER 0805 1.5UF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥20.70000 | ¥207 |
50 | ¥14.88000 | ¥744 |
100 | ¥13.09000 | ¥1,309 |
500 | ¥10.07400 | ¥5,037 |
1,000 | ¥9.14400 | ¥9,144 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥8.16520 | ¥20,413 |
5,000 | ¥7.57520 | ¥37,876 |
7,500 | ¥7.27973 | ¥54,598 |
12,500 | ¥6.95280 | ¥86,910 |
17,500 | ¥6.76160 | ¥118,328 |
25,000 | ¥6.57776 | ¥164,444 |
30,000 | ¥6.49067 | ¥194,720 |
60,000 | ¥6.26993 | ¥376,196 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |