
C0805C155K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15828-2-ND - Tape & Reel (TR) 399-15828-1-ND - Cut Tape (CT) 399-15828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155K4RACAUTO |
Description | CAP CER 1.5UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥94.10000 | ¥941 |
| 50 | ¥72.66000 | ¥3,633 |
| 100 | ¥66.04000 | ¥6,604 |
| 500 | ¥54.86400 | ¥27,432 |
| 1,000 | ¥51.41100 | ¥51,411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥47.76560 | ¥119,414 |
| 5,000 | ¥45.56880 | ¥227,844 |
| 7,500 | ¥44.46813 | ¥333,511 |
| 12,500 | ¥43.24800 | ¥540,600 |
| 17,500 | ¥42.53469 | ¥744,357 |
| 25,000 | ¥41.84844 | ¥1,046,211 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

