
C0805C153K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C153K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C153K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C153K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K1RACAUTO |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.40000 | ¥344 |
| 50 | ¥25.22000 | ¥1,261 |
| 100 | ¥22.40000 | ¥2,240 |
| 500 | ¥17.64600 | ¥8,823 |
| 1,000 | ¥16.17700 | ¥16,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.97625 | ¥55,905 |
| 8,000 | ¥13.15875 | ¥105,270 |
| 12,000 | ¥12.74950 | ¥152,994 |
| 20,000 | ¥12.29600 | ¥245,920 |
| 28,000 | ¥12.03089 | ¥336,865 |
| 40,000 | ¥11.77588 | ¥471,035 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

