C0805C153J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥62.68075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥62.63700
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥48.36375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥62.61500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.18250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.15825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥19.78650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥20.15825
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥14.70775
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥14.68300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.41850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥15.92675
Datasheet
0.015 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C153J8JACTU

DigiKey Part Number
399-C0805C153J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153J8JACTU
Description
CAP CER 0.015UF 10V U2J 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153F3JACTUKEMET0399-C0805C153F3JACTUTR-ND¥62.68075Upgrade
C0805C153F4JACTUKEMET0399-C0805C153F4JACTUTR-ND¥62.63700Upgrade
C0805C153F5JACTUKEMET0399-C0805C153F5JACTUTR-ND¥48.36375Upgrade
C0805C153F8JACTUKEMET0399-C0805C153F8JACTUTR-ND¥62.61500Upgrade
C0805C153G3JACTUKEMET0399-C0805C153G3JACTUTR-ND¥20.18250Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥14.68300¥58,732
Manufacturers Standard Package
Unit Price without JCT:¥14.68300
Unit Price with JCT:¥16.15130