
C0805C151JDGACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C151JDGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C151JDGACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C151JDGACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥83.00000 | ¥83 |
10 | ¥50.10000 | ¥501 |
50 | ¥37.64000 | ¥1,882 |
100 | ¥31.72000 | ¥3,172 |
500 | ¥27.29600 | ¥13,648 |
1,000 | ¥25.29300 | ¥25,293 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥23.17880 | ¥57,947 |
5,000 | ¥21.90500 | ¥109,525 |
7,500 | ¥21.26680 | ¥159,501 |
12,500 | ¥20.55960 | ¥256,995 |
17,500 | ¥20.14617 | ¥352,558 |
25,000 | ¥19.74848 | ¥493,712 |
30,000 | ¥19.56000 | ¥586,800 |
60,000 | ¥19.11360 | ¥1,146,816 |
Unit Price without JCT: | ¥83.00000 |
---|---|
Unit Price with JCT: | ¥91.30000 |