
C0805C150G8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C150G8HACTUTR-ND - Tape & Reel (TR) 399-C0805C150G8HACTUCT-ND - Cut Tape (CT) 399-C0805C150G8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C150G8HACTU |
Description | CAP CER 15PF 10V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C150G8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.30000 | ¥133 |
| 50 | ¥9.30000 | ¥465 |
| 100 | ¥8.08000 | ¥808 |
| 500 | ¥6.03600 | ¥3,018 |
| 1,000 | ¥5.40800 | ¥5,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.46575 | ¥17,863 |
| 8,000 | ¥4.11688 | ¥32,935 |
| 12,000 | ¥3.94217 | ¥47,306 |
| 20,000 | ¥3.74875 | ¥74,975 |
| 28,000 | ¥3.63568 | ¥101,799 |
| 40,000 | ¥3.52693 | ¥141,077 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

