
C0805X180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X180J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X180J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X180J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X180J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.70000 | ¥397 |
| 50 | ¥29.32000 | ¥1,466 |
| 100 | ¥26.12000 | ¥2,612 |
| 500 | ¥20.74000 | ¥10,370 |
| 1,000 | ¥19.07800 | ¥19,078 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.58525 | ¥66,341 |
| 8,000 | ¥15.65963 | ¥125,277 |
| 12,000 | ¥15.19617 | ¥182,354 |
| 20,000 | ¥14.68235 | ¥293,647 |
| 28,000 | ¥14.38193 | ¥402,694 |
| 40,000 | ¥14.09303 | ¥563,721 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

