13 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C130J4HACTU

DigiKey Part Number
399-C0805C130J4HACTUTR-ND - Tape & Reel (TR)
399-C0805C130J4HACTUCT-ND - Cut Tape (CT)
399-C0805C130J4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C130J4HACTU
Description
CAP CER 13PF 16V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C130J4HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,724
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.60000¥86
50¥5.94000¥297
100¥5.14000¥514
500¥3.74000¥1,870
1,000¥3.31500¥3,315
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.67925¥10,717
8,000¥2.44400¥19,552
12,000¥2.32633¥27,916
20,000¥2.19590¥43,918
28,000¥2.11971¥59,352
40,000¥2.04645¥81,858
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000