C0805C123M3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥77.87325
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥63.81525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.81725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.41175
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥19.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥15.95125
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.41850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.65750
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.36925
Datasheet
0.012 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C123M3JACAUTO

DigiKey Part Number
C0805C123M3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C123M3JACAUTO
Description
CAP CER 0.012UF 25V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C123M3JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.05875¥44,235
Manufacturers Standard Package
Unit Price without JCT:¥11.05875
Unit Price with JCT:¥12.16463