1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105J4RACTU

DigiKey Part Number
399-C0805C105J4RACTUTR-ND - Tape & Reel (TR)
399-C0805C105J4RACTUCT-ND - Cut Tape (CT)
399-C0805C105J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105J4RACTU
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
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
In-Stock: 31,067
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥33.60000¥336
50¥24.62000¥1,231
100¥21.85000¥2,185
500¥17.18600¥8,593
1,000¥15.74800¥15,748
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥14.23080¥35,577
5,000¥13.31680¥66,584
7,500¥12.85920¥96,444
12,500¥12.35208¥154,401
17,500¥12.05577¥210,976
25,000¥11.77060¥294,265
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000