0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C105J3RECAUTO

DigiKey Part Number
399-C0805C105J3RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C105J3RECAUTOCT-ND - Cut Tape (CT)
399-C0805C105J3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105J3RECAUTO
Description
CAP CER 0805 1UF 25V X7R 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,107
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥28.30000¥283
50¥20.58000¥1,029
100¥18.24000¥1,824
500¥14.28400¥7,142
1,000¥13.06000¥13,060
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥11.77320¥29,433
5,000¥10.99800¥54,990
7,500¥10.60960¥79,572
12,500¥10.17944¥127,243
17,500¥9.92806¥173,741
25,000¥9.68620¥242,155
30,000¥9.57167¥287,150
60,000¥9.20250¥552,150
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000