
C0805C105J3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C105J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C105J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J3RACAUTO |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥170.00000 | ¥170 |
10 | ¥105.60000 | ¥1,056 |
50 | ¥85.48000 | ¥4,274 |
100 | ¥78.11000 | ¥7,811 |
500 | ¥65.68200 | ¥32,841 |
1,000 | ¥61.83900 | ¥61,839 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥57.78000 | ¥144,450 |
5,000 | ¥55.33300 | ¥276,665 |
7,500 | ¥54.10680 | ¥405,801 |
12,500 | ¥52.74768 | ¥659,346 |
17,500 | ¥51.95314 | ¥909,180 |
25,000 | ¥51.18848 | ¥1,279,712 |
30,000 | ¥50.82630 | ¥1,524,789 |
Unit Price without JCT: | ¥170.00000 |
---|---|
Unit Price with JCT: | ¥187.00000 |