
C0805C105J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C105J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C105J3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C105J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J3RACAUTO |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥120.00000 | ¥1,200 |
| 50 | ¥93.76000 | ¥4,688 |
| 100 | ¥85.70000 | ¥8,570 |
| 500 | ¥72.06200 | ¥36,031 |
| 1,000 | ¥67.84200 | ¥67,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥63.38920 | ¥158,473 |
| 5,000 | ¥60.70420 | ¥303,521 |
| 7,500 | ¥59.35933 | ¥445,195 |
| 12,500 | ¥57.86864 | ¥723,358 |
| 17,500 | ¥56.99646 | ¥997,438 |
| 25,000 | ¥56.15784 | ¥1,403,946 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

