
C0805C104K1RAC3123 | |
---|---|
DigiKey Part Number | 399-C0805C104K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805C104K1RAC3123CT-ND - Cut Tape (CT) 399-C0805C104K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RAC3123 |
Description | CAP CER 0.1UF 100V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥52.00000 | ¥52 |
10 | ¥31.50000 | ¥315 |
50 | ¥23.12000 | ¥1,156 |
100 | ¥20.53000 | ¥2,053 |
500 | ¥16.17200 | ¥8,086 |
1,000 | ¥14.82900 | ¥14,829 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥13.41160 | ¥33,529 |
5,000 | ¥12.55740 | ¥62,787 |
7,500 | ¥12.12987 | ¥90,974 |
12,500 | ¥11.65608 | ¥145,701 |
17,500 | ¥11.37920 | ¥199,136 |
25,000 | ¥11.11280 | ¥277,820 |
30,000 | ¥10.98660 | ¥329,598 |
60,000 | ¥10.56158 | ¥633,695 |
62,500 | ¥10.53904 | ¥658,690 |
Unit Price without JCT: | ¥52.00000 |
---|---|
Unit Price with JCT: | ¥57.20000 |