Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C103M5RAC31247111 | |
|---|---|
DigiKey Part Number | 399-C0805C103M5RAC31247111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103M5RAC31247111 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103M5RAC3020 | KEMET | 0 | 399-C0805C103M5RAC3020TR-ND | ¥4.24163 | Parametric Equivalent |
| C0805C103M5RAC3083 | KEMET | 0 | 399-C0805C103M5RAC3083TR-ND | ¥4.18280 | Parametric Equivalent |
| C0805C103M5RAC3112 | KEMET | 0 | 399-C0805C103M5RAC3112TR-ND | ¥3.96033 | Parametric Equivalent |
| C0805C103M5RAC31127665 | KEMET | 0 | 399-C0805C103M5RAC31127665TR-ND | ¥4.18280 | Parametric Equivalent |
| C0805C103M5RAC3123 | KEMET | 0 | 399-C0805C103M5RAC3123TR-ND | ¥4.24163 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥4.18280 | ¥62,742 |
| Unit Price without JCT: | ¥4.18280 |
|---|---|
| Unit Price with JCT: | ¥4.60108 |


