


C0805C103J5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C103J5RAC7025TR-ND - Tape & Reel (TR) 399-C0805C103J5RAC7025CT-ND - Cut Tape (CT) 399-C0805C103J5RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5RACTM |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.50000 | ¥105 |
| 50 | ¥7.28000 | ¥364 |
| 100 | ¥6.30000 | ¥630 |
| 500 | ¥4.64600 | ¥2,323 |
| 1,000 | ¥4.13800 | ¥4,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.37850 | ¥13,514 |
| 8,000 | ¥3.09663 | ¥24,773 |
| 12,000 | ¥2.95558 | ¥35,467 |
| 20,000 | ¥2.79950 | ¥55,990 |
| 28,000 | ¥2.70829 | ¥75,832 |
| 40,000 | ¥2.62055 | ¥104,822 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

