
C0805C103J4GACTU | |
|---|---|
DigiKey Part Number | 399-15435-2-ND - Tape & Reel (TR) 399-15435-1-ND - Cut Tape (CT) 399-15435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J4GACTU |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥58.20000 | ¥582 |
| 50 | ¥43.70000 | ¥2,185 |
| 100 | ¥39.30000 | ¥3,930 |
| 500 | ¥31.84800 | ¥15,924 |
| 1,000 | ¥29.54400 | ¥29,544 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥26.09125 | ¥104,365 |
| 8,000 | ¥24.80800 | ¥198,464 |
| 12,000 | ¥24.16517 | ¥289,982 |
| 20,000 | ¥23.45295 | ¥469,059 |
| 28,000 | ¥23.03629 | ¥645,016 |
| 40,000 | ¥22.63568 | ¥905,427 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |


