
C0805C103F1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C103F1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C103F1GECAUTOCT-ND - Cut Tape (CT) 399-C0805C103F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F1GECAUTO |
Description | CAP CER 0805 10NF 100V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥248.00000 | ¥248 |
| 10 | ¥162.70000 | ¥1,627 |
| 50 | ¥129.22000 | ¥6,461 |
| 100 | ¥118.89000 | ¥11,889 |
| 500 | ¥101.42000 | ¥50,710 |
| 1,000 | ¥96.01400 | ¥96,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥87.89975 | ¥351,599 |
| 8,000 | ¥84.88225 | ¥679,058 |
| 12,000 | ¥83.36992 | ¥1,000,439 |
| 20,000 | ¥81.69350 | ¥1,633,870 |
| Unit Price without JCT: | ¥248.00000 |
|---|---|
| Unit Price with JCT: | ¥272.80000 |

