Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C102M2GEC7210 | |
|---|---|
DigiKey Part Number | C0805C102M2GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102M2GEC7210 |
Description | CAP CER 0805 1NF 200V C0G 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102M2GEC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102M2GECAUTO | KEMET | 0 | C0805C102M2GECAUTO-ND | ¥4.50738 | Parametric Equivalent |
| C0805C102M2GECAUTO7210 | KEMET | 0 | C0805C102M2GECAUTO7210-ND | ¥4.39730 | Parametric Equivalent |
| C0805C102M2GECTU | KEMET | 0 | 399-C0805C102M2GECTUTR-ND | ¥3.01292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.07610 | ¥30,761 |
| Unit Price without JCT: | ¥3.07610 |
|---|---|
| Unit Price with JCT: | ¥3.38371 |


