Parametric Equivalent
Parametric Equivalent

C0805C102KDRAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C102KDRAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102KDRAC7210 |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KDRAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102KDRACAUTO | KEMET | 969 | 399-16643-1-ND | ¥81.00000 | Parametric Equivalent |
| C0805C102KDRACTU | KEMET | 32,984 | 399-C0805C102KDRACTUCT-ND | ¥76.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.73580 | ¥177,358 |
| Unit Price without JCT: | ¥17.73580 |
|---|---|
| Unit Price with JCT: | ¥19.50938 |


