
C0805C102JDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102JDRACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102JDRACAUTOCT-ND - Cut Tape (CT) 399-C0805C102JDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102JDRACAUTO |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥51.80000 | ¥518 |
| 50 | ¥38.78000 | ¥1,939 |
| 100 | ¥34.77000 | ¥3,477 |
| 500 | ¥27.99800 | ¥13,999 |
| 1,000 | ¥25.91200 | ¥25,912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥23.70600 | ¥59,265 |
| 5,000 | ¥22.37780 | ¥111,889 |
| 7,500 | ¥21.71253 | ¥162,844 |
| 12,500 | ¥20.97528 | ¥262,191 |
| 17,500 | ¥20.54434 | ¥359,526 |
| 25,000 | ¥20.12968 | ¥503,242 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

