Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102J1RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0805C102J1RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102J1RAC3020 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1RAC3070 | KEMET | 0 | 399-C0805C102J1RAC3070TR-ND | ¥15.35600 | Parametric Equivalent |
| C0805C102J1RAC3121 | KEMET | 0 | 399-C0805C102J1RAC3121TR-ND | ¥19.63825 | Parametric Equivalent |
| C0805C102J1RAC7210 | KEMET | 0 | 399-C0805C102J1RAC7210TR-ND | ¥13.54147 | Parametric Equivalent |
| CC0805JPX7R0BB102 | YAGEO | 0 | 13-CC0805JPX7R0BB102TR-ND | ¥3.21445 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.63825 | ¥78,553 |
| Unit Price without JCT: | ¥19.63825 |
|---|---|
| Unit Price with JCT: | ¥21.60208 |



