
C0805C101K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6918-2-ND - Tape & Reel (TR) 399-6918-1-ND - Cut Tape (CT) 399-6918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥12.10000 | ¥121 |
| 50 | ¥8.50000 | ¥425 |
| 100 | ¥7.36000 | ¥736 |
| 500 | ¥5.47400 | ¥2,737 |
| 1,000 | ¥4.89300 | ¥4,893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.02325 | ¥16,093 |
| 8,000 | ¥3.70113 | ¥29,609 |
| 12,000 | ¥3.53992 | ¥42,479 |
| 20,000 | ¥3.36125 | ¥67,225 |
| 28,000 | ¥3.25689 | ¥91,193 |
| 40,000 | ¥3.15653 | ¥126,261 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

