
C0805C101K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C101K1GACTUCT-ND - Cut Tape (CT) 399-C0805C101K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥24.10000 | ¥241 |
| 50 | ¥17.28000 | ¥864 |
| 100 | ¥15.22000 | ¥1,522 |
| 500 | ¥11.75600 | ¥5,878 |
| 1,000 | ¥10.68400 | ¥10,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.08075 | ¥36,323 |
| 8,000 | ¥8.48588 | ¥67,887 |
| 12,000 | ¥8.18783 | ¥98,254 |
| 20,000 | ¥7.85765 | ¥157,153 |
| 28,000 | ¥7.66479 | ¥214,614 |
| 40,000 | ¥7.47910 | ¥299,164 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

