Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C0805C100K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C100K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C100K5GALTU |
Description | CAP CER 10PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C100F5GACTU | KEMET | 2,785 | 399-C0805C100F5GAC7800CT-ND | ¥136.00000 | Upgrade |
| C0805C100J1GALTU | KEMET | 7,910 | 399-C0805C100J1GALTUCT-ND | ¥48.00000 | Upgrade |
| C0805C100J2GACTU | KEMET | 6,947 | 399-14541-1-ND | ¥48.00000 | Upgrade |
| C0805C100J5GALTU | KEMET | 0 | 399-C0805C100J5GALTUTR-ND | ¥9.32850 | Upgrade |
| C0805C100JAGACTU | KEMET | 7,708 | 399-14999-1-ND | ¥55.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.92075 | ¥35,683 |
| Unit Price without JCT: | ¥8.92075 |
|---|---|
| Unit Price with JCT: | ¥9.81283 |


