


C1206C102KAREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C102KAREC7210TR-ND - Tape & Reel (TR) 399-C1206C102KAREC7210CT-ND - Cut Tape (CT) 399-C1206C102KAREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KAREC7210 |
Description | CAP CER 1206 1NF 250V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KAREC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥19.60000 | ¥196 |
| 50 | ¥14.00000 | ¥700 |
| 100 | ¥12.28000 | ¥1,228 |
| 500 | ¥9.37000 | ¥4,685 |
| 1,000 | ¥8.47400 | ¥8,474 |
| 2,500 | ¥7.53080 | ¥18,827 |
| 5,000 | ¥6.96320 | ¥34,816 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.49620 | ¥64,962 |
| 20,000 | ¥6.11205 | ¥122,241 |
| 30,000 | ¥5.91963 | ¥177,589 |
| 50,000 | ¥5.70648 | ¥285,324 |
| 70,000 | ¥5.58189 | ¥390,732 |
| 100,000 | ¥5.46201 | ¥546,201 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

