Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603X822J8JACAUTO | |
|---|---|
DigiKey Part Number | C0603X822J8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X822J8JACAUTO |
Description | CAP CER 8200PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822J8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X822F3JACAUTO | KEMET | 0 | C0603X822F3JACAUTO-ND | ¥64.07700 | Upgrade |
| C0603X822F4JACAUTO | KEMET | 0 | C0603X822F4JACAUTO-ND | ¥64.05500 | Upgrade |
| C0603X822F5JACAUTO | KEMET | 0 | C0603X822F5JACAUTO-ND | ¥52.94225 | Upgrade |
| C0603X822F8JACAUTO | KEMET | 0 | C0603X822F8JACAUTO-ND | ¥52.83125 | Upgrade |
| C0603X822G3JACAUTO | KEMET | 0 | C0603X822G3JACAUTO-ND | ¥21.21950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.15025 | ¥52,601 |
| Unit Price without JCT: | ¥13.15025 |
|---|---|
| Unit Price with JCT: | ¥14.46528 |


