Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603X822J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X822J8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X822J8HACTU |
Description | CAP CER 0603 8.2NF 10V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X822J8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X822F4HACTU | KEMET | 0 | 399-C0603X822F4HACTUTR-ND | ¥10.92950 | Upgrade |
| C0603X822F8HACTU | KEMET | 0 | 399-C0603X822F8HACTUTR-ND | ¥10.92950 | Upgrade |
| C0603X822G4HACTU | KEMET | 0 | 399-C0603X822G4HACTUTR-ND | ¥5.24213 | Upgrade |
| C0603X822G8HACTU | KEMET | 0 | 399-C0603X822G8HACTUTR-ND | ¥5.24213 | Upgrade |
| C0603X822J4HACTU | KEMET | 0 | 399-C0603X822J4HACTUTR-ND | ¥3.25058 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.25058 | ¥39,007 |
| Unit Price without JCT: | ¥3.25058 |
|---|---|
| Unit Price with JCT: | ¥3.57564 |


