
C0603X820F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X820F8HACTUTR-ND - Tape & Reel (TR) 399-C0603X820F8HACTUCT-ND - Cut Tape (CT) 399-C0603X820F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X820F8HACTU |
Description | CAP CER 0603 82PF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X820F8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥27.80000 | ¥278 |
| 50 | ¥20.10000 | ¥1,005 |
| 100 | ¥17.77000 | ¥1,777 |
| 500 | ¥13.82000 | ¥6,910 |
| 1,000 | ¥12.60500 | ¥12,605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.78450 | ¥43,138 |
| 8,000 | ¥10.10888 | ¥80,871 |
| 12,000 | ¥9.77050 | ¥117,246 |
| 20,000 | ¥9.39565 | ¥187,913 |
| 28,000 | ¥9.17646 | ¥256,941 |
| 40,000 | ¥8.96563 | ¥358,625 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

