
C0603X683K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16474-2-ND - Tape & Reel (TR) 399-16474-1-ND - Cut Tape (CT) 399-16474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X683K5RACAUTO |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X683K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.10000 | ¥341 |
| 50 | ¥24.96000 | ¥1,248 |
| 100 | ¥22.17000 | ¥2,217 |
| 500 | ¥17.45000 | ¥8,725 |
| 1,000 | ¥15.99400 | ¥15,994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.81175 | ¥55,247 |
| 8,000 | ¥13.00138 | ¥104,011 |
| 12,000 | ¥12.59558 | ¥151,147 |
| 20,000 | ¥12.14590 | ¥242,918 |
| 28,000 | ¥11.88311 | ¥332,727 |
| 40,000 | ¥11.63030 | ¥465,212 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

